Part Details for AD9720BN by Analog Devices Inc
Overview of AD9720BN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9720BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9720BN-ND
|
DigiKey | IC DAC 10BIT A-OUT 28DIP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1034 In Stock |
|
$36.1100 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0045us Settling Time, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1034 |
|
$30.9900 / $36.4600 | Buy Now |
Part Details for AD9720BN
AD9720BN CAD Models
AD9720BN Part Data Attributes:
|
AD9720BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9720BN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.0045 us SETTLING TIME, 10-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 0.0045 µs | |
Supply Current-Max | 290 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD9720BN
This table gives cross-reference parts and alternative options found for AD9720BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9720BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9306201MXA | IC PARALLEL, WORD INPUT LOADING, 0.01 us SETTLING TIME, 10-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD9720BN vs 5962-9306201MXA |
5962-9306201MXX | IC PARALLEL, WORD INPUT LOADING, 0.01 us SETTLING TIME, 10-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD9720BN vs 5962-9306201MXX |
AD9720TQ/883B | IC PARALLEL, WORD INPUT LOADING, 0.01 us SETTLING TIME, 10-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD9720BN vs AD9720TQ/883B |
AD9720TQ | IC PARALLEL, WORD INPUT LOADING, 0.0045 us SETTLING TIME, 10-BIT DAC, CDIP28, HERMETIC SEALED, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD9720BN vs AD9720TQ |
AD9720KN | IC PARALLEL, WORD INPUT LOADING, 0.005 us SETTLING TIME, 10-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD9720BN vs AD9720KN |