-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 8-Bit Low Power Digital-to-Analog Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9714BCPZRL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9714BCPZRL7TR-ND
|
DigiKey | IC DAC 8BIT A-OUT 40LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5444 | Buy Now |
DISTI #
584-AD9714BCPZR7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8 Bit Power D-A Converter RoHS: Compliant | 0 |
|
$10.5800 | Order Now |
|
Analog Devices Inc | Dual 8 Bit Power D-A Converter Min Qty: 750 Package Multiple: 750 | 1500 |
|
$7.8800 / $20.1800 | Buy Now |
DISTI #
26617361
|
Verical | DAC 2-CH Segment 8-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 1500 |
|
$12.1000 | Buy Now |
DISTI #
AD9714BCPZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$11.0800 / $11.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9714BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9714BCPZRL7
Analog Devices Inc
Dual, 8-Bit Low Power Digital-to-Analog Converters
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.2 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
A good PCB layout for the AD9714BCPZRL7 involves separating the analog and digital sections, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid routing digital signals under the device.
To configure the internal PLL for optimal clock jitter performance, set the PLL loop bandwidth to around 100 kHz to 200 kHz, and ensure that the PLL input clock is clean and has low jitter. Additionally, use the PLL's built-in jitter cleaner and adjust the PLL's gain and damping factors according to the application's requirements.
The maximum allowable clock frequency for the AD9714BCPZRL7's JESD204B interface is 12.288 GHz, which corresponds to a lane rate of up to 12.288 Gbps.
To troubleshoot issues with the AD9714BCPZRL7's JESD204B interface, use a logic analyzer or a JESD204B protocol analyzer to capture and analyze the interface signals. Check for proper lane alignment, 8B/10B encoding, and clock domain crossing. Also, verify that the device is properly configured and that the system clock is stable and within specifications.
The recommended power-up sequence for the AD9714BCPZRL7 is to first power up the analog supply (AVDD), followed by the digital supply (DVDD), and then the interface clock (CLK+ and CLK-). This sequence helps to ensure proper operation and minimize power consumption.