Part Details for AD9712BBN by Analog Devices Inc
Results Overview of AD9712BBN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9712BBN Information
AD9712BBN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9712BBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9712BBN-ND
|
DigiKey | IC DAC 12BIT A-OUT 28DIP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
679 In Stock |
|
$42.8200 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.027us Settling Time, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 679 |
|
$34.9900 / $41.1700 | Buy Now |
Part Details for AD9712BBN
AD9712BBN CAD Models
AD9712BBN Part Data Attributes
|
AD9712BBN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9712BBN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0427% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 0.027 µs | |
Supply Current-Max | 183 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD9712BBN
This table gives cross-reference parts and alternative options found for AD9712BBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9712BBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9091101MXA | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.022 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9712BBN vs 5962-9091101MXA |
AD9712BTQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9712BBN vs AD9712BTQ/883B |
AD9712BSQ/883B | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.027us Settling Time, CDIP28, CERDIP-28 | AD9712BBN vs AD9712BSQ/883B |
SPT9712AIN | Fairchild Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PDIP28, PLASTIC, DIP-28 | AD9712BBN vs SPT9712AIN |
5962-9091102MXA | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AD9712BBN vs 5962-9091102MXA |
AD9712BSQ | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9712BBN vs AD9712BSQ |
SPT9712BIN | Fairchild Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PDIP28, PLASTIC, DIP-28 | AD9712BBN vs SPT9712BIN |
AD9712BSQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9712BBN vs AD9712BSQ/883B |
5962-9091101MXX | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.022 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9712BBN vs 5962-9091101MXX |