Part Details for AD9708ARRL by Analog Devices Inc
Results Overview of AD9708ARRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9708ARRL Information
AD9708ARRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9708ARRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.035us Settling Time, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47587 |
|
$4.2300 / $4.9800 | Buy Now |
Part Details for AD9708ARRL
AD9708ARRL CAD Models
AD9708ARRL Part Data Attributes
|
AD9708ARRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9708ARRL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.035 us SETTLING TIME, 8-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD9708ARRL
This table gives cross-reference parts and alternative options found for AD9708ARRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9708ARRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC908U/1K | Texas Instruments | $3.7772 | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | AD9708ARRL vs DAC908U/1K |
DAC908U | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO28, SOP-28 | AD9708ARRL vs DAC908U |