-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9963
|
Newark | Dac, 8Bit, Lfcsp-32, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:175Msps, Data Interface:3 Wire, 4 Wire, Serial, Spi, Supply Voltage Range:1.7V To 3.6V, Adc/Dac Case Style:Lfcsp, No. Of Pins:32Pins, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD9704BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$6.0300 / $10.6500 | Buy Now |
DISTI #
AD9704BCPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3251 In Stock |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
584-AD9704BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit, 175 MSPS TxDAC Digital-to-Analog Converter RoHS: Compliant | 4559 |
|
$5.7900 / $10.2400 | Buy Now |
DISTI #
V36:1790_06216770
|
Arrow Electronics | DAC 1-CH Segment 8-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 10 Weeks Date Code: 2226 | Americas - 4810 |
|
$2.4850 / $5.1022 | Buy Now |
|
Analog Devices Inc | 8-BIT Low Power TxDAC DAC IC Min Qty: 1 Package Multiple: 1 | 4687 |
|
$3.9600 / $10.2400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 0.011US SETTLING TIME | 4 |
|
$6.5250 / $13.0500 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 0.011US SETTLING TIME | 1 |
|
$4.6200 / $6.9300 | Buy Now |
|
Rochester Electronics | 8-Bit, 175 MSPS TXDAC Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$5.2800 / $6.2100 | Buy Now |
DISTI #
AD9704BCPZ
|
TME | IC: D/A converter, 8bit, 175Msps, Ch: 1, 3.3÷3.6/1.7÷1.8V, LFCSP32 Min Qty: 1 | 0 |
|
$9.6400 / $10.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9704BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9704BCPZ
Analog Devices Inc
8-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3516% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Current-Max | 6.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9704BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9704BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9704BCPZRL7 | 8-Bit, 175 MSPS TxDAC Digital-to-Analog Converter | Analog Devices Inc | AD9704BCPZ vs AD9704BCPZRL7 |