Part Details for AD9687BE by Analog Devices Inc
Results Overview of AD9687BE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9687BE Information
AD9687BE by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD9687BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,LLCC,20PIN,CERAMIC | 7 |
|
$13.6500 | Buy Now |
Part Details for AD9687BE
AD9687BE CAD Models
AD9687BE Part Data Attributes
|
AD9687BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9687BE
Analog Devices Inc
IC IC,VOLT COMPARATOR,DUAL,BIPOLAR,LLCC,20PIN,CERAMIC, Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.7 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AD9687BE
This table gives cross-reference parts and alternative options found for AD9687BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9687BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM687ALLB | AMD | Check for Price | Comparator, 2 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, CQCC20, LCC-20 | AD9687BE vs AM687ALLB |
AM687ALMB | AMD | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 12.5ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | AD9687BE vs AM687ALMB |
AM687LM | AMD | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 20ns Response Time, BIPolar, CQCC20, LCC-20 | AD9687BE vs AM687LM |
AM687LMB | AMD | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 20ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | AD9687BE vs AM687LMB |