Part Details for AD96687BRZ-REEL by Analog Devices Inc
Overview of AD96687BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for AD96687BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD96687BRZ-REELCT-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5250 / $13.8000 | Buy Now |
DISTI #
584-AD96687BRZ-R
|
Mouser Electronics | Analog Comparators Ultra Fast ECL Dual Comparator RoHS: Compliant | 0 |
|
$6.7400 | Order Now |
DISTI #
V72:2272_06216698
|
Arrow Electronics | Comparator Dual 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2007 Container: Cut Strips | Americas - 2509 |
|
$7.7650 / $13.6060 | Buy Now |
|
Analog Devices Inc | Ultra Fast ECL Dual Comparator Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.9600 / $13.8000 | Buy Now |
DISTI #
37039435
|
Verical | Comparator Dual 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 2509 |
|
$7.7650 / $13.6060 | Buy Now |
Part Details for AD96687BRZ-REEL
AD96687BRZ-REEL CAD Models
AD96687BRZ-REEL Part Data Attributes
|
AD96687BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD96687BRZ-REEL
Analog Devices Inc
Ultra Fast ECL Dual Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD96687BRZ-REEL
This table gives cross-reference parts and alternative options found for AD96687BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD96687BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD96687BRZ | Ultra Fast ECL Dual Comparator | Analog Devices Inc | AD96687BRZ-REEL vs AD96687BRZ |
AD96687BR-REEL | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PDSO16, SOIC-16, Comparator | Analog Devices Inc | AD96687BRZ-REEL vs AD96687BR-REEL |