Part Details for AD96687BR-REEL by Analog Devices Inc
Results Overview of AD96687BR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD96687BR-REEL Information
AD96687BR-REEL by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD96687BR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 188 |
|
RFQ |
Part Details for AD96687BR-REEL
AD96687BR-REEL CAD Models
AD96687BR-REEL Part Data Attributes
|
AD96687BR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD96687BR-REEL
Analog Devices Inc
IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PDSO16, SOIC-16, Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD96687BR-REEL
This table gives cross-reference parts and alternative options found for AD96687BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD96687BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD96687BRZ-REEL | Analog Devices Inc | Check for Price | Ultra Fast ECL Dual Comparator | AD96687BR-REEL vs AD96687BRZ-REEL |
AD96687BR | Analog Devices Inc | Check for Price | IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PDSO16, SOIC-16, Comparator | AD96687BR-REEL vs AD96687BR |
SPT9687SIS | Fairchild Semiconductor Corporation | Check for Price | Comparator, 2 Func, 3500uV Offset-Max, 1.2ns Response Time, BIPolar, PDSO16, SOIC-16 | AD96687BR-REEL vs SPT9687SIS |
LM6687IM | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 1900 uV OFFSET-MAX, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Comparator | AD96687BR-REEL vs LM6687IM |
MAX9687ESE | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, PDSO16, SOP-16 | AD96687BR-REEL vs MAX9687ESE |