-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 12-Bit, 170/210 MSPS, Serial Output 1.8 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9639BCPZ-170-ND
|
DigiKey | IC ADC 12BIT PIPELINED 72LFCSP Min Qty: 3 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$193.6232 / $206.7267 | Buy Now |
DISTI #
584-AD9639BCPZ-170
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 12-Bit, 170/210 MSPS, Serial Output 1.8 V A/D Converter RoHS: Compliant | 0 |
|
$190.6700 / $210.8700 | Order Now |
|
Analog Devices Inc | Quad 12 Bit 170 MSPS Seria 1.8 Min Qty: 1 Package Multiple: 1 | 0 |
|
$133.7700 / $220.5200 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 4 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 114 |
|
$178.6700 / $210.2000 | Buy Now |
DISTI #
AD9639BCPZ-170
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3 | 0 |
|
$183.7800 / $193.4500 | Buy Now |
|
Chip1Cloud | Quad, 12-Bit, 170 MSPS/210 MSPS Serial Output 1.8 V ADC | IC ADC 12BIT PIPELINED 72LFCSP | 940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9639BCPZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9639BCPZ-170
Analog Devices Inc
Quad 12-Bit, 170/210 MSPS, Serial Output 1.8 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VNND-4, 72 PIN | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.022% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9639BCPZ-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9639BCPZ-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9639BCPZRL-170 | Quad 12-Bit, 170/210 MSPS, Serial Output 1.8 V A/D Converter | Analog Devices Inc | AD9639BCPZ-170 vs AD9639BCPZRL-170 |