-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9633BCPZRL7-105 | Analog Devices | 12 bit 105msps low pwr quad AD | |
AD9633BCPZRL7-125 | Analog Devices | 12 bit 125msps low pwr quad AD | |
AD9633BCPZRL7-80 | Analog Devices | 12 bit 80 msps low pwr quad AD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9633BCPZRL7-80TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$76.4375 | Buy Now |
DISTI #
584-AD9633BCPZR7-80
|
Mouser Electronics | Analog to Digital Converters - ADC 12 bit 80 msps low pwr quad ADC RoHS: Compliant | 0 |
|
$79.0500 | Order Now |
|
Analog Devices Inc | 12 bit 80 msps low pwr quad AD Min Qty: 750 Package Multiple: 750 | 0 |
|
$56.7500 / $93.4800 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 4 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 745 |
|
$75.8000 / $89.1800 | Buy Now |
DISTI #
AD9633BCPZRL-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$79.9700 / $81.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9633BCPZRL7-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9633BCPZRL7-80
Analog Devices Inc
Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |