Part Details for AD9631AR-REEL by Analog Devices Inc
Results Overview of AD9631AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9631AR-REEL Information
AD9631AR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD9631AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1186 |
|
$5.6200 / $7.0200 | Buy Now |
Part Details for AD9631AR-REEL
AD9631AR-REEL CAD Models
AD9631AR-REEL Part Data Attributes
|
AD9631AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631AR-REEL
Analog Devices Inc
OP-AMP, 13000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD9631AR-REEL
This table gives cross-reference parts and alternative options found for AD9631AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9631ARZ-REEL7 | Analog Devices Inc | $9.8971 | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | AD9631AR-REEL vs AD9631ARZ-REEL7 |
AD9631ARZ-REEL | Analog Devices Inc | Check for Price | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | AD9631AR-REEL vs AD9631ARZ-REEL |
AD9631ARZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8 | AD9631AR-REEL vs AD9631ARZ-REEL |
AD9631AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD9631AR-REEL vs AD9631AR-REEL7 |
AD9631ARZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8 | AD9631AR-REEL vs AD9631ARZ-REEL7 |
AD9631ARZ | Analog Devices Inc | $9.7802 | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | AD9631AR-REEL vs AD9631ARZ |
AD9632ANZ | Rochester Electronics LLC | Check for Price | OP-AMP, 8000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | AD9631AR-REEL vs AD9632ANZ |
AD9632ANZ | Analog Devices Inc | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 130MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | AD9631AR-REEL vs AD9632ANZ |