Part Details for AD9631-EB by Analog Devices Inc
Overview of AD9631-EB by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD9631-EB
AD9631-EB CAD Models
AD9631-EB Part Data Attributes
|
AD9631-EB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631-EB
Analog Devices Inc
IC OP-AMP, UUC5, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XUUC-N5 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AD9631-EB
This table gives cross-reference parts and alternative options found for AD9631-EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631-EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA648U | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, | Burr-Brown Corp | AD9631-EB vs OPA648U |
CLC409AJM5X | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | AD9631-EB vs CLC409AJM5X |
CLC404AJM5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | National Semiconductor Corporation | AD9631-EB vs CLC404AJM5 |
OPA681U/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 8-SOIC | Texas Instruments | AD9631-EB vs OPA681U/2K5 |
TSH350ID | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | STMicroelectronics | AD9631-EB vs TSH350ID |
CLC420AEFQML | Operational Amplifier, 1 Func, CQCC20, LCC-20 | Rochester Electronics LLC | AD9631-EB vs CLC420AEFQML |
AD9622SQ | IC OP-AMP, 12000 uV OFFSET-MAX, 220 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9631-EB vs AD9622SQ |
AD9624SQ | IC OP-AMP, 10000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9631-EB vs AD9624SQ |
LMH6624J-QML | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD9631-EB vs LMH6624J-QML |
AD9621SQ | IC OP-AMP, 15000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9631-EB vs AD9621SQ |