Part Details for AD9627ABCPZ-105 by Analog Devices Inc
Overview of AD9627ABCPZ-105 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9627ABCPZ-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9627ABCPZ-105-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LFCSP Min Qty: 10 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$76.3610 | Buy Now |
DISTI #
584-AD9627ABCPZ-105
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 105 Msps Dual 1.8V PB Free ADC RoHS: Compliant | 0 |
|
$72.4900 / $80.3700 | Order Now |
|
Analog Devices Inc | 12Bit 105 Msps Dual 1.8V PB Fr Min Qty: 1 Package Multiple: 1 | 702 |
|
$46.1700 / $76.3610 | Buy Now |
|
Ameya Holding Limited | AD9627ABCPZ-105, 双 12 位-Bit ADC, 差分输入, 并行接口, 64针 LFCSP VQ封装 | 702 |
|
RFQ | |
DISTI #
AD9627ABCPZ-105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$65.0500 / $72.4800 | Buy Now |
Part Details for AD9627ABCPZ-105
AD9627ABCPZ-105 CAD Models
AD9627ABCPZ-105 Part Data Attributes:
|
AD9627ABCPZ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9627ABCPZ-105
Analog Devices Inc
12-Bit, 80 MSPS/105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0095 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.022% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for AD9627ABCPZ-105
This table gives cross-reference parts and alternative options found for AD9627ABCPZ-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9627ABCPZ-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9627ABCPZ-80 | 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | Rochester Electronics LLC | AD9627ABCPZ-105 vs AD9627ABCPZ-80 |
AD9627ABCPZRL7-125 | 12-Bit, 80 MSPS/105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9627ABCPZ-105 vs AD9627ABCPZRL7-125 |
AD9627ABCPZ-80 | 12-Bit, 80 MSPS/105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | Analog Devices Inc | AD9627ABCPZ-105 vs AD9627ABCPZ-80 |
AD9627ABCPZ11-105 | IC 2-CH 11-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9627ABCPZ-105 vs AD9627ABCPZ11-105 |