-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 2.6 GSPS/2.5 GSPS/2.0 GSPS, 1.3 V/2.5 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9625BBPZ-2.0 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9625BBPZ-2.0-ND
|
DigiKey | IC ADC 12BIT PIPELINED 196BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$990.3100 | Buy Now |
DISTI #
584-AD9625BBPZ-2.0
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit 2.0Gsps ADC operating +/-1.2 , 3V RoHS: Compliant | 3 |
|
$990.2900 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Channel, Serial Access, PBGA196 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$935.3000 / $1,100.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9625BBPZ-2.0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9625BBPZ-2.0
Analog Devices Inc
12-Bit, 2.6 GSPS/2.5 GSPS/2.0 GSPS, 1.3 V/2.5 V Analog-to-Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-275GGAA-1, BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BP-196-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.1 V | |
Analog Input Voltage-Min | -1.1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2048 MHz | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9625BBPZ-2.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9625BBPZ-2.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9625BBPZRL-2.0 | Analog Devices Inc | Check for Price | 12-Bit, 2.6 GSPS/2.5 GSPS/2.0 GSPS, 1.3 V/2.5 V Analog-to-Digital Converter | AD9625BBPZ-2.0 vs AD9625BBPZRL-2.0 |
AD9625BBPRL-2.5 | Analog Devices Inc | Check for Price | 12-Bit, 2.6 GSPS/2.5 GSPS/2.0 GSPS, 1.3 V/2.5 V Analog-to-Digital Converter | AD9625BBPZ-2.0 vs AD9625BBPRL-2.5 |
AD9625BBPZRL-2.5 | Analog Devices Inc | Check for Price | 12-Bit, 2.6 GSPS/2.5 GSPS/2.0 GSPS, 1.3 V/2.5 V Analog-to-Digital Converter | AD9625BBPZ-2.0 vs AD9625BBPZRL-2.5 |
AD9625BBPZ-2.5 | Analog Devices Inc | Check for Price | 12-Bit, 2.6 GSPS/2.5 GSPS/2.0 GSPS, 1.3 V/2.5 V Analog-to-Digital Converter | AD9625BBPZ-2.0 vs AD9625BBPZ-2.5 |