Part Details for AD9623SQ by Analog Devices Inc
Overview of AD9623SQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9623SQ
AD9623SQ CAD Models
AD9623SQ Part Data Attributes
|
AD9623SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9623SQ
Analog Devices Inc
IC OP-AMP, 10000 uV OFFSET-MAX, 270 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES (AVCL>=4) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1500 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 29 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 270000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD9623SQ
This table gives cross-reference parts and alternative options found for AD9623SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9623SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA655UB | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8, | Burr-Brown Corp | AD9623SQ vs OPA655UB |
OPA644U | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SO-8 | Burr-Brown Corp | AD9623SQ vs OPA644U |
OPA655U-1 | Wideband FET-Input Operational Amplifier 8-SOIC | Texas Instruments | AD9623SQ vs OPA655U-1 |
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | AD9623SQ vs CLC5802IMX |
OPA655HSQ | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8, | Burr-Brown Corp | AD9623SQ vs OPA655HSQ |
MAX4104EUK+ | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | AD9623SQ vs MAX4104EUK+ |
CLC404AJM5X | OP-AMP, 5000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | AD9623SQ vs CLC404AJM5X |
OPA681U/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 8-SOIC | Texas Instruments | AD9623SQ vs OPA681U/2K5 |
CLC426SMD | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | AD9623SQ vs CLC426SMD |
CLC404AJM5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | National Semiconductor Corporation | AD9623SQ vs CLC404AJM5 |