Part Details for AD9608-125EBZ by Analog Devices Inc
Overview of AD9608-125EBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9608-125EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9608-125EBZ-ND
|
DigiKey | BOARD EVAL AD9608-125 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$307.2000 | Buy Now |
DISTI #
584-AD9608-125EBZ
|
Mouser Electronics | Data Conversion IC Development Tools 10 Bit 125Msps 1.8V ADC Eval Bd. RoHS: Compliant | 3 |
|
$307.2100 | Buy Now |
|
Analog Devices Inc | 10 Bit 125Msps 1.8V ADC Eval B Min Qty: 1 Package Multiple: 1 | 37 |
|
$307.2000 | Buy Now |
DISTI #
27195732
|
Verical | AD9608BCPZ-105/AD9608BCPZRL7-105/AD9608BCPZ-125/AD9608BCPZRL7-125 ADC Evaluation Board 105MSPS/125MSPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$341.3333 / $365.7143 | Buy Now |
DISTI #
AD9608-125EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$307.2000 | Buy Now |
Part Details for AD9608-125EBZ
AD9608-125EBZ CAD Models
AD9608-125EBZ Part Data Attributes
|
AD9608-125EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9608-125EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |