-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9600ABCPZ-105 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9600ABCPZ-105-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
29 In Stock |
|
$22.5130 / $32.8800 | Buy Now |
DISTI #
584-AD9600ABCPZ-105
|
Mouser Electronics | Analog to Digital Converters - ADC 10Bit 105 Msps Dual 1.8V PB Free ADC RoHS: Compliant | 28 |
|
$20.2900 / $31.1600 | Buy Now |
DISTI #
E54:1762_00827775
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 | Europe - 28 |
|
$19.6300 / $21.2800 | Buy Now |
|
Analog Devices Inc | 10Bit 105 Msps Dual 1.8V PB Fr Package Multiple: 1 | 289 |
|
$15.0800 / $31.1600 | Buy Now |
DISTI #
26983361
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 270 |
|
$23.1857 | Buy Now |
DISTI #
80942765
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2417 | Americas - 28 |
|
$19.6300 / $21.2800 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$34.3845 / $36.1942 | Buy Now | |
DISTI #
AD9600ABCPZ-105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 30 | 0 |
|
$21.2300 / $22.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9600ABCPZ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9600ABCPZ-105
Analog Devices Inc
10-Bit, 105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.009 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9600ABCPZ-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9600ABCPZ-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9640ABCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9600ABCPZ-105 vs AD9640ABCPZRL7-80 |
AD9627BCPZ-105 | Analog Devices Inc | Check for Price | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9600ABCPZ-105 vs AD9627BCPZ-105 |
AD9627BCPZ11-105 | Analog Devices Inc | Check for Price | IC DUAL 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9600ABCPZ-105 vs AD9627BCPZ11-105 |
AD9640ABCPZ-125 | Analog Devices Inc | Check for Price | 14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9600ABCPZ-105 vs AD9640ABCPZ-125 |
AD9640ABCPZ-80 | Analog Devices Inc | $71.8183 | 14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9600ABCPZ-105 vs AD9640ABCPZ-80 |
AD9640ABCPZ-105 | Analog Devices Inc | Check for Price | 14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9600ABCPZ-105 vs AD9640ABCPZ-105 |
AD9640ABCPZ-105 | Rochester Electronics LLC | Check for Price | 2-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | AD9600ABCPZ-105 vs AD9640ABCPZ-105 |
AD9627BCPZ-80 | Analog Devices Inc | Check for Price | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9600ABCPZ-105 vs AD9627BCPZ-80 |
AD9640BCPZ-125 | Analog Devices Inc | Check for Price | IC 2-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9600ABCPZ-105 vs AD9640BCPZ-125 |
AD9640BCPZ-80 | Analog Devices Inc | Check for Price | IC 2-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9600ABCPZ-105 vs AD9640BCPZ-80 |
A good PCB layout is crucial for the AD9600's performance. Analog Devices recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The datasheet provides a recommended layout, but it's also recommended to consult with Analog Devices' application notes and PCB layout guidelines for more detailed information.
The AD9600 has a flexible clocking and synchronization scheme, but it requires careful planning to optimize its performance. Engineers should consult the datasheet and application notes to understand the clocking and synchronization options, and consider factors such as clock jitter, phase noise, and synchronization modes. It's also recommended to consult with Analog Devices' technical support for specific guidance.
The AD9600 can achieve a maximum data rate of 250 MSPS, but this depends on the specific configuration and application. Engineers should consult the datasheet and application notes to understand the data rate limitations and optimize their design accordingly.
The AD9600 has a relatively high power consumption, especially at high data rates. Engineers should consider power consumption and thermal management in their design, using techniques such as power gating, clock scaling, and heat sinking to minimize power consumption and heat generation.
The AD9600 requires calibration to achieve optimal performance. Engineers should consult the datasheet and application notes for the recommended calibration procedure, which typically involves adjusting the ADC's offset, gain, and phase to optimize its performance.