-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Input Multiservice Line Card Adaptive Clock Translator with Frame Sync
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9558BCPZ-REEL7 by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9558BCPZ-REEL7CT-ND
|
DigiKey | IC CLK XLATR PLL 1250MHZ 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.0648 / $44.3200 | Buy Now |
DISTI #
584-AD9558BCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products lti-protocol line card clock device RoHS: Compliant | 0 |
|
$28.1000 | Order Now |
|
Analog Devices Inc | lti-protocol line card clock d Min Qty: 750 Package Multiple: 750 | 0 |
|
$20.8700 / $44.3200 | Buy Now |
|
Rochester Electronics | Transmitter, 1-Func RoHS: Compliant Status: Active Min Qty: 1 | 696 |
|
$23.6000 / $29.5000 | Buy Now |
DISTI #
AD9558BCPZ-R7
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 750 | 0 |
|
$29.4000 / $29.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9558BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9558BCPZ-REEL7
Analog Devices Inc
Quad Input Multiservice Line Card Adaptive Clock Translator with Frame Sync
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSMITTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Analog Devices provides a recommended PCB layout for the AD9558 in the AD9558 Evaluation Board documentation, which can be found on the Analog Devices website. The layout includes guidelines for component placement, routing, and grounding to ensure optimal performance.
The AD9558 can be configured for a specific clock frequency using the SPI interface. The device has a set of registers that control the clock frequency, and the configuration process involves writing the desired frequency values to these registers. The AD9558 datasheet provides a detailed description of the register map and the configuration process.
The AD9558 can support clock frequencies up to 3.2 GHz. However, the maximum frequency may vary depending on the specific application and the quality of the clock signal. It is recommended to consult the AD9558 datasheet and application notes for more information on clock frequency limitations.
The AD9558 requires a stable power supply and proper decoupling to ensure optimal performance. It is recommended to use a low-noise power supply and to decouple the device with a combination of ceramic and tantalum capacitors. The AD9558 datasheet provides guidelines for power supply and decoupling.
The AD9558 is not a radiation-hardened device, and it is not suitable for use in radiation-hardened applications. However, Analog Devices offers a range of radiation-hardened clocking devices that are designed for use in harsh environments.