-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad/Octal Input Network Clock Generator/Synchronizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1404
|
Newark | Ic, Clk Generator/Synchro, 3.135-3.465V, Clock Ic Type:Clock Generator/Synchronizer, Frequency:1Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Vq-Ep, No. Of Pins:88Pins Rohs Compliant: Yes |Analog Devices AD9548BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$42.9000 / $51.1700 | Buy Now |
DISTI #
505-AD9548BCPZ-ND
|
DigiKey | IC CLOCK GEN/SYNCHRONIZR 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
49 In Stock |
|
$42.0504 / $51.3900 | Buy Now |
DISTI #
584-AD9548BCPZ
|
Mouser Electronics | Clock Generators & Support Products 8-Inpuyt, 5-Output Clock syn w/hitless s RoHS: Compliant | 189 |
|
$42.9000 / $48.5700 | Buy Now |
DISTI #
V99:2348_06216424
|
Arrow Electronics | Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 88-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Americas - 13 |
|
$41.4100 / $43.5900 | Buy Now |
|
Analog Devices Inc | 8-Inpuyt, 5-Output Clock syn w Min Qty: 1 Package Multiple: 1 | 275 |
|
$28.6300 / $51.3900 | Buy Now |
DISTI #
67588780
|
Verical | Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 88-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 13 |
|
$41.4100 / $43.5900 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Ameya Holding Limited | IC CLOCK GEN/SYNCHRONIZR 88LFCSP | 19 |
|
RFQ | |
|
NexGen Digital | 7 |
|
RFQ | ||
DISTI #
AD9548BCPZ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 1 | 13 |
|
$40.3300 / $46.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9548BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9548BCPZ
Analog Devices Inc
Quad/Octal Input Network Clock Generator/Synchronizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-220VRRD, LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 450 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for AD9548BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9548BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9548BCPZ-REEL7 | Quad/Octal Input Network Clock Generator/Synchronizer | Analog Devices Inc | AD9548BCPZ vs AD9548BCPZ-REEL7 |