Part Details for AD9522-0/PCBZ by Analog Devices Inc
Overview of AD9522-0/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9522-0/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9522-0/PCBZ-ND
|
DigiKey | BOARD EVAL FOR AD9522-0 CLK GEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$261.8900 | Buy Now |
DISTI #
584-AD9522-0PCBZ
|
Mouser Electronics | Clock & Timer Development Tools 12 LVDS/24 CMOS Output Clock Generator with Integrated 2.8 GHz VCO RoHS: Compliant | 3 |
|
$261.8700 | Buy Now |
|
Analog Devices Inc | 12/24 Channel Clock Gen 2,0GH Min Qty: 1 Package Multiple: 1 | 23 |
|
$261.8900 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL FOR AD9522-0 CLK GEN | 23 |
|
RFQ |
Part Details for AD9522-0/PCBZ
AD9522-0/PCBZ CAD Models
AD9522-0/PCBZ Part Data Attributes:
|
AD9522-0/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9522-0/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |