Part Details for AD9520-4/PCBZ by Analog Devices Inc
Overview of AD9520-4/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
AD9520-5/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
AD9520-2/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
Price & Stock for AD9520-4/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9520-4/PCBZ-ND
|
DigiKey | BOARD EVAL FOR AD9520-4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$256.2600 | Buy Now |
DISTI #
584-AD9520-4PCBZ
|
Mouser Electronics | Clock & Timer Development Tools Clock IC with 1.6GHz on-chip VCO RoHS: Compliant | 3 |
|
$252.5300 | Buy Now |
|
Analog Devices Inc | Clock IC with 1.6GHz on-chip V Package Multiple: 1 | 18 |
|
$256.2600 | Buy Now |
DISTI #
26617224
|
Verical | AD9520-4 Logic and Timing Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$251.4100 | Buy Now |