-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Output Clock Generator with Integrated 1.6 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9922
|
Newark | Ic, Clock Generator, 3.135-3.465V, Lfcsp, Clock Ic Type:Clock Generator, Frequency:1.6Ghz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD9518-4ABCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$12.4200 / $17.9800 | Buy Now |
DISTI #
AD9518-4ABCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
503 In Stock |
|
$11.9357 / $17.2900 | Buy Now |
DISTI #
584-AD9518-4ABCPZ
|
Mouser Electronics | Clock Generators & Support Products 6-Output Clock Generator with Integrated 1.6 GHz VCO RoHS: Compliant | 112 |
|
$11.9300 / $17.2900 | Buy Now |
|
Analog Devices Inc | 6-Output Clock Generator with Min Qty: 1 Package Multiple: 1 | 436 |
|
$7.5600 / $17.2900 | Buy Now |
DISTI #
69892823
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 79 |
|
$11.0300 / $15.3600 | Buy Now |
|
Rochester Electronics | AD9518 - PLL Based Clock Driver, 9518 Series, 6 True Output(s) RoHS: Compliant Status: Active Min Qty: 1 | 187 |
|
$10.1000 / $11.8900 | Buy Now |
|
Ameya Holding Limited | AD9518-4ABCPZ 0 → 1.6 GHz PLL 时钟驱动器, 48针 LFCSP VQ封装 | 375 |
|
RFQ | |
|
Chip1Cloud | 6-Output Clock Generator with Integrated 1.6 GHz VCO | IC CLOCK GEN 6CH 1.8GHZ 48LFCSP | 5020 |
|
RFQ | |
DISTI #
C1S103100628270
|
Chip1Stop | Clock Generator 48-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 1 |
|
$5.6600 | Buy Now |
DISTI #
4022462
|
element14 Asia-Pacific | IC, CLOCK GENERATOR, 3.135-3.465V, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$12.6464 / $18.3247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9518-4ABCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9518-4ABCPZ
Analog Devices Inc
6-Output Clock Generator with Integrated 1.6 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9518 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.18 ns | |
Propagation Delay (tpd) | 1.18 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.22 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 2950 MHz |
This table gives cross-reference parts and alternative options found for AD9518-4ABCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9518-4ABCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9518-4ABCPZ-RL7 | 6-Output Clock Generator with Integrated 1.6 GHz VCO | Analog Devices Inc | AD9518-4ABCPZ vs AD9518-4ABCPZ-RL7 |