There are no models available for this part yet.
Overview of AD9518-2BCPZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD9518-0ABCPZ | Analog Devices | 6-Output Clock Generator with | |
AD9518-1ABCPZ-RL7 | Analog Devices | 6-Output Clock Generator with |
CAD Models for AD9518-2BCPZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD9518-2BCPZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
Family
|
9518
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
1.18 ns
|
Qualification Status
|
COMMERCIAL
|
Same Edge Skew-Max (tskwd)
|
0.22 ns
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
fmax-Min
|
2950 MHz
|
Related Parts for AD9518-2BCPZ-REEL7
-
AD9571ACPZLVD-RLClock Drivers
-
AD9575ARUZPECClock Generators
-
AD9838BCPZ-RL7Other Analog ICs
-
ADM4857ARZ-REEL7Line Driver or Receivers
-
AD9283BRS-RL50Analog to Digital Converters
-
AD8629TRZ-EP-R7Operational Amplifiers
-
ADM6328-31ARTZ-R7Power Management Circuits
-
ADG786WBCPZ-REEL7Multiplexers or Switches
-
AD9742ARURL7Digital to Analog Converters