Part Details for AD9517-3A/PCBZ by Analog Devices Inc
Results Overview of AD9517-3A/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9517-3A/PCBZ Information
AD9517-3A/PCBZ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AD9517-3A/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9517-3A/PCBZ-ND
|
DigiKey | EVAL BOARD FOR AD9517-3A Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$267.8500 | Buy Now |
DISTI #
584-AD9517-3APCBZ
|
Mouser Electronics | Clock & Timer Development Tools 12-Output Clock Generator with 2.8GHz VC RoHS: Compliant | 0 |
|
$267.8500 | Order Now |
|
Analog Devices Inc | 12-Output Clock Generator with Package Multiple: 1 | 26 |
|
$267.8500 | Buy Now |
DISTI #
26617206
|
Verical | AD9517-3A Clock Generator and Synthesizer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$312.3000 | Buy Now |
Part Details for AD9517-3A/PCBZ
AD9517-3A/PCBZ CAD Models
AD9517-3A/PCBZ Part Data Attributes
|
AD9517-3A/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9517-3A/PCBZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |