-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Output Clock Generator with Integrated 2.5 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9517-1ABCPZ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022457
|
Farnell | IC, CLOCK GENERATOR, 3.135-3.465V, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 225 |
|
$12.0720 / $21.4831 | Buy Now |
DISTI #
AD9517-1ABCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
108 In Stock |
|
$11.5876 / $20.1700 | Buy Now |
DISTI #
584-AD9517-1ABCPZ
|
Mouser Electronics | Clock Generators & Support Products 12-Output Clock Generator with 2.5GHz VC RoHS: Compliant | 93 |
|
$11.5800 / $22.1200 | Buy Now |
DISTI #
V99:2348_06216309
|
Arrow Electronics | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 | Americas - 2 |
|
$11.7600 | Buy Now |
|
Analog Devices Inc | 12-Output Clock Generator with Package Multiple: 1 | 1 |
|
$8.6000 / $21.6800 | Buy Now |
DISTI #
58850101
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 2 |
|
$11.7600 | Buy Now |
DISTI #
AD9517-1ABCPZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$12.9500 / $13.9000 | Buy Now |
|
Win Source Electronics | 12-Output Clock Generator with Integrated 2.5 GHz VCO | IC CLOCK GEN 2.5GHZ VCO 48LFCSP | 3286 |
|
$19.4366 / $25.1057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9517-1ABCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9517-1ABCPZ
Analog Devices Inc
12-Output Clock Generator with Integrated 2.5 GHz VCO
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD9517-1ABCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9517-1ABCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9517-4ABCPZ | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 1.6 GHz VCO | AD9517-1ABCPZ vs AD9517-4ABCPZ |