Part Details for AD9516-3/PCBZ by Analog Devices Inc
Results Overview of AD9516-3/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9516-3/PCBZ Information
AD9516-3/PCBZ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AD9516-3/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9516-3/PCBZ-ND
|
DigiKey | EVAL BOARD FOR AD9516-3 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$267.8500 | Buy Now |
DISTI #
584-AD9516-3PCBZ
|
Mouser Electronics | Clock & Timer Development Tools clock IC with 2.0GHz on=chip VCO EB RoHS: Compliant | 4 |
|
$269.2200 | Buy Now |
|
Analog Devices Inc | Clock IC with 2.0GHz on=chip Package Multiple: 1 | 28 |
|
$267.8500 | Buy Now |
DISTI #
28957292
|
Verical | AD9516-3 Logic and Timing Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$274.9811 | Buy Now |