Part Details for AD9516-2/PCBZ by Analog Devices Inc
Overview of AD9516-2/PCBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9516-2/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9516-2/PCBZ-ND
|
DigiKey | BOARD EVAL FOR AD9516-2 2.2GHZ Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$273.2600 | Buy Now |
DISTI #
584-AD9516-2PCBZ
|
Mouser Electronics | Clock & Timer Development Tools 14-Output Clock Generator with Integrated 2.2 GHz VCO RoHS: Compliant | 5 |
|
$272.1800 | Buy Now |
|
Analog Devices Inc | Clock IC with 2.25GHz on=chip Min Qty: 1 Package Multiple: 1 | 9 |
|
$273.2600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$378.5600 | Buy Now |
Part Details for AD9516-2/PCBZ
AD9516-2/PCBZ CAD Models
AD9516-2/PCBZ Part Data Attributes:
|
AD9516-2/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9516-2/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |