Part Details for AD9516-0/PCBZ by Analog Devices Inc
Overview of AD9516-0/PCBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9516-0/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9516-0/PCBZ-ND
|
DigiKey | IC CLOCK GEN 2.8GHZ VCO 64-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$281.4348 / $300.4800 | Buy Now |
DISTI #
584-AD9516-0PCBZ
|
Mouser Electronics | Clock & Timer Development Tools 14-Output Clock Generator with Integrated 2.8 GHz VCO RoHS: Compliant | 4 |
|
$283.7100 | Buy Now |
|
Analog Devices Inc | Clock IC with 2.8GHz on-chip V Min Qty: 1 Package Multiple: 1 | 30 |
|
$281.4348 / $300.4800 | Buy Now |
|
Chip1Cloud | IC CLOCK GEN 2.8GHZ VCO 64-LFCSP | 580 |
|
RFQ | |
DISTI #
C1S103100283244
|
Chip1Stop | Evaluation Board For 14Output Clock Generator With Integrated 2.8 GHz VCO RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$252.0000 | Buy Now |
Part Details for AD9516-0/PCBZ
AD9516-0/PCBZ CAD Models
AD9516-0/PCBZ Part Data Attributes:
|
AD9516-0/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9516-0/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |