-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 GHz Clock Distribution IC, Dividers, Delay Adjust, Two Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9916
|
Newark | Ic, Clock Distributn, 3.135-3.465V/Lfcsp, Clock Ic Type:Clock Distribution, Divider, Frequency:1.6Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD9515BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$9.1100 / $14.5200 | Buy Now |
DISTI #
505-AD9515BCPZ-ND
|
DigiKey | IC CLK BUFFER 1:2 1.6GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8389 / $13.9600 | Buy Now |
DISTI #
584-AD9515BCPZ
|
Mouser Electronics | Clock Drivers & Distribution 1.5 GHz,2-Channel MiniDivider RoHS: Compliant | 119 |
|
$8.7800 / $13.9600 | Buy Now |
DISTI #
V36:1790_06216261
|
Arrow Electronics | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2315 | Americas - 61 |
|
$9.1562 | Buy Now |
DISTI #
E54:1762_00109434
|
Arrow Electronics | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Europe - 14 |
|
$8.3350 / $12.4810 | Buy Now |
|
Analog Devices Inc | 1.5 GHz,2-Channel MiniDivider Min Qty: 1 Package Multiple: 1 | 6715 |
|
$6.0900 / $13.9600 | Buy Now |
DISTI #
26150048
|
Verical | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 25500 |
|
$8.4359 / $9.8209 | Buy Now |
DISTI #
76883714
|
Verical | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2315 | Americas - 61 |
|
$9.1562 | Buy Now |
DISTI #
73474726
|
Verical | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 14 |
|
$8.3350 / $12.4810 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9515BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9515BCPZ
Analog Devices Inc
1.6 GHz Clock Distribution IC, Dividers, Delay Adjust, Two Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9515 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 1600 MHz |