-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6 GHz Clock Distribution IC, Dividers, Delay Adjust, Two Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7839
|
Newark | Clk Distribution Ic, 3.135-3.465V, Lfcsp, Clock Ic Type:Clock Distribution, Divider, Frequency:1.6Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD9515BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 743 |
|
$10.0300 / $14.5200 | Buy Now |
DISTI #
AD9515BCPZ-REEL7CT-ND
|
DigiKey | IC CLK BUFFER 1:2 1.6GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149 In Stock |
|
$8.8389 / $13.9600 | Buy Now |
DISTI #
584-AD9515BCPZ-R7
|
Mouser Electronics | Clock Drivers & Distribution 1.5 GHz,2-Chanl MiniDivider RoHS: Compliant | 820 |
|
$8.8300 / $13.9000 | Buy Now |
|
Analog Devices Inc | 1.5 GHz,2-Chanl MiniDivider Min Qty: 1500 Package Multiple: 1500 | 3000 |
|
$6.0900 / $13.9600 | Buy Now |
|
Rochester Electronics | AD9515 - 1.6 GHz Clock Distribution IC RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$8.1600 / $9.6000 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:2 1.6GHZ 32LFCSP | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9515BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9515BCPZ-REEL7
Analog Devices Inc
1.6 GHz Clock Distribution IC, Dividers, Delay Adjust, Two Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9515 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | CLOCK DRIVER/DIVIDER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for AD9515BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9515BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9515BCPZ-1 | IC 9515 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Clock Driver | Analog Devices Inc | AD9515BCPZ-REEL7 vs AD9515BCPZ-1 |