Part Details for AD9515/PCBZ by Analog Devices Inc
Overview of AD9515/PCBZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9515/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9515/PCBZ-ND
|
DigiKey | BOARD EVAL CLOCK 2CH AD9515 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$279.6800 | Buy Now |
DISTI #
584-AD9515PCBZ
|
Mouser Electronics | Clock & Timer Development Tools 1.5 GHz,2-Channel MiniDivider Eval.Bd. RoHS: Compliant | 2 |
|
$270.3000 | Buy Now |
|
Analog Devices Inc | 1.5 GHz,2-Channel MiniDivider Min Qty: 1 Package Multiple: 1 | 22 |
|
$279.6800 | Buy Now |