-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9909
|
Newark | Ic, Clock Buffer, 2.375-3.465V, Lfcsp, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:1.65Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD9508BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$9.0700 / $13.1400 | Buy Now |
DISTI #
505-AD9508BCPZ-ND
|
DigiKey | IC CLK BUF 1:4 1.65GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
283 In Stock |
|
$8.0061 / $12.6400 | Buy Now |
DISTI #
584-AD9508BCPZ
|
Mouser Electronics | Clock Drivers & Distribution 1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust RoHS: Compliant | 5447 |
|
$8.0000 / $12.6300 | Buy Now |
DISTI #
V99:2348_06216217
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Americas - 22 |
|
$8.0000 / $9.7150 | Buy Now |
|
Analog Devices Inc | 1:4 Distribution IC, Dividers, Min Qty: 1 Package Multiple: 1 | 748 |
|
$5.5300 / $12.6400 | Buy Now |
DISTI #
62422546
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 22 |
|
$8.0030 / $10.0460 | Buy Now |
DISTI #
66980277
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 8 |
|
$16.1030 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 9508 Series, 8 True Output(s), CMOS RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$7.3900 / $8.6900 | Buy Now |
|
ComSIT USA | 1.65 GHZ CLOCK FANOUT BUFFER WITH OUTPUT DIVIDERS AND DELAY Low Skew Clock Driver, 9508 Series, 8 True Output(s), 0 Inverted Output(s), CMOS RoHS: Compliant | Europe - 2 |
|
RFQ | |
DISTI #
AD9508BCPZ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 83 | 0 |
|
$7.7900 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9508BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9508BCPZ
Analog Devices Inc
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9508 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.07 ns | |
Propagation Delay (tpd) | 3.07 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.965 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 1650 MHz |