Part Details for AD9508/PCBZ by Analog Devices Inc
Overview of AD9508/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9508/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9508/PCBZ-ND
|
DigiKey | BOARD EVAL FOR AD9508 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$229.1800 | Buy Now |
DISTI #
584-AD9508PCBZ
|
Mouser Electronics | Clock & Timer Development Tools 1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust RoHS: Compliant | 3 |
|
$217.9400 | Buy Now |
|
Analog Devices Inc | AD9508 evaluation board Min Qty: 1 Package Multiple: 1 | 24 |
|
$229.1800 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL FOR AD9508 | 24 |
|
RFQ |
Part Details for AD9508/PCBZ
AD9508/PCBZ CAD Models
AD9508/PCBZ Part Data Attributes:
|
AD9508/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9508/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |