Part Details for AD9500BP by Analog Devices Inc
Overview of AD9500BP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9500BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG DELAY CIRCUIT, 28 Pin, Plastic, PLCC | 148 |
|
$32.7600 / $40.9500 | Buy Now |
|
Quest Components | ANALOG DELAY CIRCUIT, 28 Pin, Plastic, PLCC | 231 |
|
$33.9115 / $43.7568 | Buy Now |
|
Rochester Electronics | AD9500 - Digital Programmable Delay Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20025 |
|
$20.4500 / $24.0600 | Buy Now |
|
Chip1Cloud | Digitally Programmable Delay Generator | 9300 |
|
RFQ |
Part Details for AD9500BP
AD9500BP CAD Models
AD9500BP Part Data Attributes
|
AD9500BP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9500BP
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 74 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |