-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9484BCPZRL7-500 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9484BCPZRL7-500TR-ND
|
DigiKey | IC ADC 8BIT PIPELINED 56LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$62.2500 | Buy Now |
DISTI #
584-AD9484BCPZR7-500
|
Mouser Electronics | Analog to Digital Converters - ADC 8 Bit 500 Msps 1.8V ADC RoHS: Compliant | 0 |
|
$62.2500 | Order Now |
|
Analog Devices Inc | 8 Bit 500 Msps 1.8V ADC Min Qty: 750 Package Multiple: 750 | 0 |
|
$46.2200 / $85.9400 | Buy Now |
DISTI #
AD9484BCPZR7500
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$65.1300 / $65.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9484BCPZRL7-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9484BCPZRL7-500
Analog Devices Inc
8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Conversion Time-Max | 0.002 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
A good PCB layout is crucial for the AD9484's performance. Analog Devices recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The datasheet provides a recommended layout, but it's also recommended to consult with an experienced PCB designer.
The clock signal is critical for the AD9484's performance. To optimize the clock signal, use a low-jitter clock source, and ensure the clock signal is properly terminated. The datasheet recommends a clock signal with a maximum jitter of 100 ps. Additionally, the clock signal should be decoupled from the power supply to minimize noise.
The AD9484 can achieve a maximum data rate of 500 MSPS, but this depends on the specific application and the quality of the clock signal. In practice, the achievable data rate may be lower due to various limitations such as clock jitter, signal integrity, and system noise.
The AD9484 can dissipate up to 1.5 W of power, which can lead to thermal issues if not properly managed. To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB design guidelines for thermal dissipation.
Proper power supply decoupling is essential for the AD9484's performance. Analog Devices recommends using a combination of ceramic and electrolytic capacitors to decouple the power supply. A 10 uF ceramic capacitor and a 10 uF electrolytic capacitor in parallel are recommended.