Part Details for AD9433BSVZ-105 by Analog Devices Inc
Overview of AD9433BSVZ-105 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9433BSVZ-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9433BSVZ-105-ND
|
DigiKey | IC ADC 12BIT PIPELINED 52TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6 In Stock |
|
$58.5125 / $81.5700 | Buy Now |
DISTI #
584-AD9433BSVZ-105
|
Mouser Electronics | Analog to Digital Converters - ADC 12 bit 105 msps adc RoHS: Compliant | 0 |
|
$58.5200 / $78.2800 | Order Now |
|
Analog Devices Inc | 12 bit 105 msps adc Package Multiple: 1 | 2 |
|
$43.4400 / $81.5700 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Channel, Parallel, Word Access, BICMOS, PQFP52 RoHS: Compliant Status: Active Min Qty: 1 | 562 |
|
$55.2600 / $65.0100 | Buy Now |
DISTI #
AD9433BSVZ-105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$61.2100 / $68.2100 | Buy Now |
Part Details for AD9433BSVZ-105
AD9433BSVZ-105 CAD Models
AD9433BSVZ-105 Part Data Attributes
|
AD9433BSVZ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9433BSVZ-105
Analog Devices Inc
12-Bit 105/125 MSPS Analog-To-Digital IF Sampling Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026ACC, TQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | SV-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0317% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP52,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD9433BSVZ-105
This table gives cross-reference parts and alternative options found for AD9433BSVZ-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9433BSVZ-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9432BST-100 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9432BST-100 |
AD9433BST-80 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9433BST-80 |
AD9433BSQ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9433BSQ-105 |
AD9433BST-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9433BST-105 |
AD9432BSQZ-80 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9432BSQZ-80 |
AD9432BSTZ-80 | 12-Bit, 105 MSPS Analog-to-Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9432BSTZ-80 |
AD9433BSVZ-125 | 12-Bit 105/125 MSPS Analog-To-Digital IF Sampling Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9433BSVZ-125 |
AD9433BST-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9433BST-125 |
AD9432BSQ-80 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9432BSQ-80 |
AD9433BSQZ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9433BSVZ-105 vs AD9433BSQZ-125 |