-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 170/210 MSPS 3.3 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9430BSVZ-170-ND
|
DigiKey | IC ADC 12BIT PIPELINED 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3 In Stock |
|
$96.8251 / $112.8400 | Buy Now |
DISTI #
584-AD9430BSVZ-170
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 170 Msps ADC RoHS: Compliant | 7 |
|
$90.2100 / $95.1200 | Buy Now |
DISTI #
V36:1790_06216148
|
Arrow Electronics | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks Date Code: 2227 | Americas - 2 |
|
$74.0200 / $78.1100 | Buy Now |
|
Analog Devices Inc | 12Bit 170 Msps ADC Min Qty: 1 Package Multiple: 1 | 321 |
|
$66.8800 / $112.8400 | Buy Now |
DISTI #
26634442
|
Verical | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 318 |
|
$92.4103 / $101.5211 | Buy Now |
DISTI #
62461182
|
Verical | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2227 | Americas - 2 |
|
$74.0200 / $78.1100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | 34 |
|
$54.7740 / $64.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9430BSVZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9430BSVZ-170
Analog Devices Inc
12-Bit, 170/210 MSPS 3.3 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026-AED, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | 2.65 V | |
Conversion Time-Max | 0.0058 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0549% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9430BSVZ-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9430BSVZ-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9430BSV-170 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP100, PLASTIC, MS-026-AED, TQFP-100, Analog to Digital Converter | Analog Devices Inc | AD9430BSVZ-170 vs AD9430BSV-170 |