Part Details for AD9389BBCPZ-80 by Analog Devices Inc
Overview of AD9389BBCPZ-80 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AD9389BBCPZ-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9389BBCPZ-80-ND
|
DigiKey | IC TRANSMITTER HDMI/DVI 64LFCSP Min Qty: 42 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
249 In Stock |
|
$7.1700 | Buy Now |
|
Rochester Electronics | High Performance Hdmi/Dvi Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 249 |
|
$6.1500 / $7.2300 | Buy Now |
|
Chip1Cloud | High Performance HDMI/DVI Transmitter | 7200 |
|
RFQ |
Part Details for AD9389BBCPZ-80
AD9389BBCPZ-80 CAD Models
AD9389BBCPZ-80 Part Data Attributes:
|
AD9389BBCPZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9389BBCPZ-80
Analog Devices Inc
High Performance HDMI®/DVI Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |