-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Agile Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7831
|
Newark | Rf Transceiver, 47Mhz To 6Ghz, Cspbga, Data Rate:-, Rf/If Modulation:-, Frequency Min:47Mhz, Frequency Max:6Ghz, Receiving Current:445Ma, Rf Ic Case Style:Cspbga, No. Of Pins:144Pins, Supply Voltage Min:1.267V, Sensitivity Dbm:- Rohs Compliant: Yes |Analog Devices AD9361BBCZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$336.3400 / $377.6400 | Buy Now |
DISTI #
505-AD9361BBCZ-REELCT-ND
|
DigiKey | IC RF TXRX CELLULAR 144LFBGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
171 In Stock |
|
$280.8750 / $363.1200 | Buy Now |
DISTI #
584-AD9361BBCZ-REEL
|
Mouser Electronics | RF Transceiver RF Agile Transceiver RoHS: Compliant | 0 |
|
$280.8700 | Order Now |
|
NexGen Digital | 1936 |
|
RFQ | ||
DISTI #
AD9361BBCZ-REEL
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$286.5000 | Buy Now |
DISTI #
4030410RL
|
element14 Asia-Pacific | RF TRANSCEIVER, 47MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$281.5323 / $385.6816 | Buy Now |
DISTI #
4030410
|
element14 Asia-Pacific | RF TRANSCEIVER, 47MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$281.5323 / $385.6816 | Buy Now |
DISTI #
4030410
|
Farnell | RF TRANSCEIVER, 47MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$295.4514 / $358.9476 | Buy Now |
DISTI #
4030410RL
|
Farnell | RF TRANSCEIVER, 47MHZ TO 6GHZ, CSPBGA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$295.4514 / $358.9476 | Buy Now |
|
LCSC | 70MHz6GHz Cellular SPI BGA-144 RF Transceiver ICs ROHS | 20 |
|
$72.4990 / $75.8620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9361BBCZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9361BBCZ-REEL
Analog Devices Inc
RF Agile Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9361BBCZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9361BBCZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC5322IZND | Wideband Transmit IC Solution with integrated Digital Predistortion, Digital Upconversion, 352-BGA -40 to 85 | Texas Instruments | AD9361BBCZ-REEL vs GC5322IZND |