Part Details for AD9300KP by Analog Devices Inc
Overview of AD9300KP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9300KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 723 |
|
RFQ | ||
|
Quest Components | 4-CHANNEL, VIDEO MULTIPLEXER, PQCC20 | 502 |
|
$5.5000 / $15.0000 | Buy Now |
|
Quest Components | 4-CHANNEL, VIDEO MULTIPLEXER, PQCC20 | 14 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | 4-CHANNEL, VIDEO MULTIPLEXER, PQCC20 | 26 |
|
$9.2500 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2188 |
|
RFQ |
Part Details for AD9300KP
AD9300KP CAD Models
AD9300KP Part Data Attributes:
|
AD9300KP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9300KP
Analog Devices Inc
IC 4-CHANNEL, VIDEO MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 45 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for AD9300KP
This table gives cross-reference parts and alternative options found for AD9300KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9300KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9300KP-REEL | IC 4-CHANNEL, VIDEO MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | AD9300KP vs AD9300KP-REEL |