-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 8-Bit, 100 MSPS Serial LVDS 1.8 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9895
|
Newark | Adc, 8Bit, 100Msps, Lfcsp-48, Resolution (Bits):8Bit, Sampling Rate:100Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9287ABCPZ-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$25.2300 / $38.0300 | Buy Now |
DISTI #
AD9287ABCPZ-100-ND
|
DigiKey | IC ADC 8BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$25.2250 / $40.5800 | Buy Now |
DISTI #
584-AD9287ABCPZ-100
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 8-Bit 100Msps LVDS Serial ADC RoHS: Compliant | 24 |
|
$25.2200 / $39.1700 | Buy Now |
DISTI #
V36:1790_06216100
|
Arrow Electronics | 4-Channel Quad ADC Pipelined 100Msps 8-bit Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks Date Code: 2310 | Americas - 5 |
|
$29.7400 / $30.7200 | Buy Now |
|
Analog Devices Inc | Quad 8-Bit 100Msps LVDS Serial Package Multiple: 1 | 2 |
|
$18.7500 / $40.5800 | Buy Now |
DISTI #
67178868
|
Verical | 4-Channel Quad ADC Pipelined 100Msps 8-bit Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 5 |
|
$29.7400 / $30.7200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
AD9287ABCPZ-100
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 24 | 0 |
|
$26.3900 / $29.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9287ABCPZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9287ABCPZ-100
Analog Devices Inc
Quad, 8-Bit, 100 MSPS Serial LVDS 1.8 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.2539% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9287ABCPZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9287ABCPZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9228BCPZ-65 | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9228BCPZ-65 |
AD9228ABCPZRL7-65 | Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9228ABCPZRL7-65 |
AD9219ABCPZ-65 | Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9219ABCPZ-65 |
AD9219BCPZ-65 | IC 4-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9219BCPZ-65 |
AD9287BCPZ-100 | IC 4-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9287BCPZ-100 |
AD9259ABCPZ-50 | Quad, 14-Bit, 50 MSPS Serial LVDS 1.8 V ADC | Analog Devices Inc | AD9287ABCPZ-100 vs AD9259ABCPZ-50 |
AD9228BCPZRL7-40 | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9228BCPZRL7-40 |
AD9228ABCPZ-40 | Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9228ABCPZ-40 |
AD9287ABCPZRL7-100 | Quad, 8-Bit, 100 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9287ABCPZ-100 vs AD9287ABCPZRL7-100 |
AD9259ABCPZRL7-50 | Quad, 14-Bit, 50 MSPS Serial LVDS 1.8 V ADC | Analog Devices Inc | AD9287ABCPZ-100 vs AD9259ABCPZRL7-50 |