Part Details for AD9271BSVZRL-25 by Analog Devices Inc
Results Overview of AD9271BSVZRL-25 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9271BSVZRL-25 Information
AD9271BSVZRL-25 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD9271BSVZRL-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Octal LNA/VGA/AAF/ADC and Crosspoint Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 3980 |
|
$39.7600 / $49.7000 | Buy Now |
Part Details for AD9271BSVZRL-25
AD9271BSVZRL-25 CAD Models
AD9271BSVZRL-25 Part Data Attributes
|
AD9271BSVZRL-25
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9271BSVZRL-25
Analog Devices Inc
Octal LNA/VGA/AAF/ADC and Crosspoint Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 16 X 16 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9271BSVZRL-25
This table gives cross-reference parts and alternative options found for AD9271BSVZRL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9271BSVZRL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9271BSVZ-50 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9271BSVZRL-25 vs AD9271BSVZ-50 |
AD9271BSVZRL7-50 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQFP100, LEAD FREE, MS-026AED-HD, TQFP-100, Analog IC:Other | AD9271BSVZRL-25 vs AD9271BSVZRL7-50 |
AD9271BSVZ-25 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9271BSVZRL-25 vs AD9271BSVZ-25 |
AD9271BSVZ-40 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9271BSVZRL-25 vs AD9271BSVZ-40 |