Part Details for AD9260ASRL by Analog Devices Inc
Results Overview of AD9260ASRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9260ASRL Information
AD9260ASRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9260ASRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 33988 |
|
$51.6500 / $64.5600 | Buy Now |
Part Details for AD9260ASRL
AD9260ASRL CAD Models
AD9260ASRL Part Data Attributes
|
AD9260ASRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9260ASRL
Analog Devices Inc
IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, MS-022AB, MQFP-44, Analog to Digital Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-022AB, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD9260ASRL
This table gives cross-reference parts and alternative options found for AD9260ASRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9260ASRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9260AS | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, MS-022AB, MQFP-44, Analog to Digital Converter | AD9260ASRL vs AD9260AS |
AD9260ASZRL | Analog Devices Inc | Check for Price | 16-Bit High Speed Oversampled A/D Converter | AD9260ASRL vs AD9260ASZRL |
AD9260ASZ | Analog Devices Inc | $93.3346 | 16-Bit High Speed Oversampled A/D Converter | AD9260ASRL vs AD9260ASZ |
AD9260ASRL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD9260ASRL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the analog input traces. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane.
-
To optimize the performance of the AD9260ASRL, ensure that the analog input signal is properly filtered and attenuated to prevent overloading. Also, optimize the clock frequency and phase, and use the internal clock divider to reduce jitter. Additionally, use the device's built-in digital gain and offset correction features to improve SNR and SFDR.
-
The AD9260ASRL can handle input frequencies up to 1.4 GHz, but the maximum frequency is dependent on the specific application and the analog input signal's bandwidth. It's recommended to consult the device's datasheet and application notes for more information on frequency planning and filtering.
-
The AD9260ASRL can be interfaced with an FPGA or ASIC using a parallel LVDS or CMOS interface. Ensure that the interface is properly terminated and that the clock and data signals are properly aligned. Additionally, use the device's built-in features such as data formatting and clock domain crossing to simplify the interface.
-
The power consumption of the AD9260ASRL is typically around 1.2 W, but it can be reduced by optimizing the clock frequency, using the device's power-down modes, and reducing the analog input signal's amplitude. Additionally, using a lower supply voltage and optimizing the PCB layout can also help reduce power consumption.