Part Details for AD9258BCPZRL7-105 by Analog Devices Inc
Overview of AD9258BCPZRL7-105 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9258BCPZRL7-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9258BCPZRL7-105-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1470 In Stock |
|
$144.3400 | Buy Now |
DISTI #
AD9258BCPZRL7-105TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 3 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$127.1709 | Buy Now |
DISTI #
584-AD9258BCPZR7-105
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 14 bit 105 highSNR ADC RoHS: Compliant | 0 |
|
$127.1600 | Order Now |
|
Analog Devices Inc | Dual 14 bit 105 highSNR ADC Min Qty: 750 Package Multiple: 750 | 0 |
|
$92.7500 / $152.7500 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1470 |
|
$123.8700 / $145.7300 | Buy Now |
Part Details for AD9258BCPZRL7-105
AD9258BCPZRL7-105 CAD Models
AD9258BCPZRL7-105 Part Data Attributes:
|
AD9258BCPZRL7-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9258BCPZRL7-105
Analog Devices Inc
14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0095 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0079% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for AD9258BCPZRL7-105
This table gives cross-reference parts and alternative options found for AD9258BCPZRL7-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9258BCPZRL7-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9258BCPZRL7-80 | 14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) | Analog Devices Inc | AD9258BCPZRL7-105 vs AD9258BCPZRL7-80 |