Part Details for AD9253BCPZRL7-125 by Analog Devices Inc
Overview of AD9253BCPZRL7-125 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9253BCPZRL7-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9253BCPZRL7-125-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$232.7000 | Buy Now |
DISTI #
AD9253BCPZRL7-125TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 2 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$203.3887 | Buy Now |
DISTI #
584-AD9253BCPZR7-125
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 125Msps Quad ADC RoHS: Compliant | 0 |
|
$203.3800 | Order Now |
|
Analog Devices Inc | 14 Bit 125Msps Quad ADC Min Qty: 750 Package Multiple: 750 | 750 |
|
$149.5200 / $246.2700 | Buy Now |
DISTI #
80018844
|
Verical | 4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$220.6849 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 4 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$199.7000 / $234.9400 | Buy Now |
DISTI #
AD9253BCPZR-125
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$205.4100 | Buy Now |
Part Details for AD9253BCPZRL7-125
AD9253BCPZRL7-125 CAD Models
AD9253BCPZRL7-125 Part Data Attributes
|
AD9253BCPZRL7-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9253BCPZRL7-125
Analog Devices Inc
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.008 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9253BCPZRL7-125
This table gives cross-reference parts and alternative options found for AD9253BCPZRL7-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9253BCPZRL7-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9253BCPZRL7-105 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZRL7-125 vs AD9253BCPZRL7-105 |
AD9253BCPZ-105 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZRL7-125 vs AD9253BCPZ-105 |
AD9253BCPZ-80 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZRL7-125 vs AD9253BCPZ-80 |
AD9253TCPZ-125EP | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZRL7-125 vs AD9253TCPZ-125EP |
AD9253TCPZR7-125EP | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZRL7-125 vs AD9253TCPZR7-125EP |