Part Details for AD9240AS by Analog Devices Inc
Results Overview of AD9240AS by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9240AS Information
AD9240AS by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9240AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | IC,A/D CONVERTER,SINGLE,14-BIT,CMOS,QFP,44PIN | 3 |
|
$84.9817 / $89.4544 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,14-BIT,CMOS,QFP,44PIN | 2 |
|
$43.1200 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,14-BIT,CMOS,QFP,44PIN | 1 |
|
$33.8000 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$28.1400 / $33.1100 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT 10MSPS 44-MQFP TR | 2229 |
|
$14.8732 / $19.2112 | Buy Now |
Part Details for AD9240AS
AD9240AS CAD Models
AD9240AS Part Data Attributes
|
AD9240AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9240AS
Analog Devices Inc
Complete 14-Bit, 10 MSPS Monolithic A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-022AB-1, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD9240AS
This table gives cross-reference parts and alternative options found for AD9240AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9240AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9240ASZRL | Analog Devices Inc | $57.0760 | Complete 14-Bit, 10 MSPS Monolithic A/D Converter | AD9240AS vs AD9240ASZRL |
AD9240ASRL | Analog Devices Inc | Check for Price | Complete 14-Bit, 10 MSPS Monolithic A/D Converter | AD9240AS vs AD9240ASRL |