-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7821
|
Newark | Adc, 12Bit, 40Msps, Lfcsp-32, Resolution (Bits):12Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9237BCPZ-40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$17.4100 / $23.1700 | Buy Now |
DISTI #
AD9237BCPZ-40-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
194 In Stock |
|
$15.9311 / $22.2800 | Buy Now |
DISTI #
584-AD9237BCPZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 3V 40 MSPS LOW POWER ADC RoHS: Compliant | 172 |
|
$15.9300 / $22.2700 | Buy Now |
|
Analog Devices Inc | 12-BIT 3V 40 MSPS LOW POWER AD Min Qty: 1 Package Multiple: 1 | 18337 |
|
$10.5800 / $22.2800 | Buy Now |
|
Quest Components | 2 |
|
$26.0864 | Buy Now | |
|
Rochester Electronics | AD9237 - 12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 465 |
|
$14.1700 / $16.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 40 |
|
$27.3406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9237BCPZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9237BCPZ-40
Analog Devices Inc
12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, MO-220-VHHD, LFSCP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.033% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9237BCPZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9237BCPZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9649BCPZ-40 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9649BCPZ-40 |
AD9237BCPZ-20 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC32, LEAD FREE, MO-220-VHHD, LFSCP-32, Analog to Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9237BCPZ-20 |
AD9649BCPZRL7-80 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9649BCPZRL7-80 |
AD9649BCPZ-20 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9649BCPZ-20 |
AD9629BCPZRL7-65 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9629BCPZRL7-65 |
AD9649BCPZRL7-65 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9649BCPZRL7-65 |
AD9629BCPZ-40 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9629BCPZ-40 |
AD9629BCPZ-80 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9629BCPZ-80 |
AD9609BCPZ-20 | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9609BCPZ-20 |
AD9629BCPZRL7-80 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9237BCPZ-40 vs AD9629BCPZRL7-80 |