-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9235BRUZRL7-20 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9235BRUZRL7-20CT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
817 In Stock |
|
$12.6125 / $21.5300 | Buy Now |
DISTI #
584-AD9235BRUZR7-20
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 3V 20/40/65 MSPS ADC RoHS: Compliant | 936 |
|
$13.0500 / $21.2600 | Buy Now |
|
Analog Devices Inc | 12-BIT 3V 20/40/65 MSPS ADC Min Qty: 1000 Package Multiple: 1000 | 29000 |
|
$12.6125 / $21.5300 | Buy Now |
DISTI #
35211126
|
Verical | 1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$12.6918 | Buy Now |
DISTI #
AD9235BRUZR7-20
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9235BRUZRL7-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9235BRUZRL7-20
Analog Devices Inc
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9235BRUZRL7-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9235BRUZRL7-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9235BRU-20 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZRL7-20 vs AD9235BRU-20 |
AD9235BRUZ-20 | Analog Devices Inc | $13.6460 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZRL7-20 vs AD9235BRUZ-20 |
AD9235BRURL7-20 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZRL7-20 vs AD9235BRURL7-20 |
AD9235BRUZ-40 | Analog Devices Inc | $15.7165 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZRL7-20 vs AD9235BRUZ-40 |
AD9235BRURL7-40 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZRL7-20 vs AD9235BRURL7-40 |
AD9235BRU-65 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZRL7-20 vs AD9235BRU-65 |
AD9235BRUZRL7-65 | Analog Devices Inc | Check for Price | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZRL7-20 vs AD9235BRUZRL7-65 |
The recommended PCB layout for the AD9235BRUZRL7-20 can be found in the AD9235 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference.
To optimize the analog input stage, ensure that the input signal is properly terminated, and the input impedance is matched to the ADC input impedance. Additionally, use a low-pass filter to remove high-frequency noise and ensure that the input signal is within the specified voltage range.
The maximum clock frequency that can be used with the AD9235BRUZRL7-20 is 20 MSPS, as specified in the datasheet. However, it's recommended to consult the device's clock timing specifications and ensure that the clock signal meets the required jitter and duty cycle requirements.
The AD9235BRUZRL7-20 has an internal calibration mechanism that can be initiated through the SPI interface. Refer to the datasheet and the device's calibration register map to perform the calibration procedure.
The power consumption of the AD9235BRUZRL7-20 depends on the operating mode and clock frequency. Refer to the datasheet's power consumption table, which provides detailed information on the device's power consumption under various operating conditions.