Part Details for AD9230BCPZRL7-170 by Analog Devices Inc
Overview of AD9230BCPZRL7-170 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9230BCPZRL7-170
AD9230BCPZRL7-170 CAD Models
AD9230BCPZRL7-170 Part Data Attributes:
|
AD9230BCPZRL7-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9230BCPZRL7-170
Analog Devices Inc
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, FLASH METHOD | |
Output Bit Code | OFFSET BINARY |
Alternate Parts for AD9230BCPZRL7-170
This table gives cross-reference parts and alternative options found for AD9230BCPZRL7-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9230BCPZRL7-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9230BCPZ-170 | 12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9230BCPZRL7-170 vs AD9230BCPZ-170 |