-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9841
|
Newark | Adc, 12Bit, 250Msps, Lfcsp-Vq-Ep-56, Resolution (Bits):12Bit, Sampling Rate:250Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, No. Of Pins:56Pins Rohs Compliant: Yes |Analog Devices AD9230BCPZ-250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$117.0700 / $132.2700 | Buy Now |
DISTI #
AD9230BCPZ-250-ND
|
DigiKey | IC ADC 11BIT PIPELINED 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
52 In Stock |
|
$112.5694 / $127.1800 | Buy Now |
DISTI #
584-AD9230BCPZ-250
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 250 Msps ADC RoHS: Compliant | 1 |
|
$112.5600 / $127.0900 | Buy Now |
|
Analog Devices Inc | 12-Bit 250 Msps ADC Min Qty: 1 Package Multiple: 1 | 6690 |
|
$78.9700 / $127.1800 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC56 | 7 |
|
$98.8781 / $102.8333 | Buy Now |
|
Quest Components | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC56 | 24 |
|
$126.5640 / $158.2050 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 104 |
|
$105.4600 / $124.0800 | Buy Now |
DISTI #
AD9230BCPZ-250
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5 | 24 |
|
$111.2600 / $127.6200 | Buy Now |
|
Win Source Electronics | 1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP Tray / IC ADC 12BIT 250MSPS 56-LFCSP | 6980 |
|
$34.9260 / $52.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9230BCPZ-250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9230BCPZ-250
Analog Devices Inc
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.004 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |